1-87227-7 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87227-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87227-7

TE Connectivity / AMP Brand

34 MODII HDR DRST UNSHRD .100

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-14 :$7.55
15-24 :$6.80
25-49 :$6.46
50-99 :$6.14
100-499 :$5.83
500-999 :$5.18
1,000-1,999 :$4.86
2,000 + :$4.70
In Stock: 100
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 100?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87227-7
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 34
Maximum Voltage Rating: N/A
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Customers Who Bought 1-87227-7 Also Bought
DESCRIPTION
34 MODII HDR DRST UNSHRD .100

Product Highlights
  • Header
  • Header Type = Standard
  • Number of Rows = Dual
  • Number of Positions = 34
  • Mating Post Length = 8.08 mm
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less