1-87227-1 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87227-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87227-1

TE Connectivity / AMP Brand

22 MODII HDR DRST UNSHRD .100

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-14 :$5.91
15-29 :$5.32
30-59 :$5.05
60-119 :$4.80
120-499 :$4.56
500-999 :$4.05
1,000-2,399 :$3.80
2,400 + :$3.68
In Stock: 23
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 23?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87227-1
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 120
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 22
Maximum Voltage Rating: N/A
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Customers Who Bought 1-87227-1 Also Bought
DESCRIPTION
22 MODII HDR DRST UNSHRD .100

Product Highlights
  • Header
  • Header Type = Standard
  • Number of Rows = Dual
  • Number of Positions = 22
  • Mating Post Length = 8.08 mm
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less