1-87224-4 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87224-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87224-4

TE Connectivity / AMP Brand

14 MODII HDR SRST UNSHRD .100

Supplier Image
PRICING per piece  AVAILABILITY real time   
125-249 :$6.31
250-374 :$3.88
375-499 :$3.07
500 + :$3.01
In Stock: 0
Factory Lead-Time: 9 weeks
Can ship 7/24/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 125
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87224-4
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Voltage Rating: N/A
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Customers Who Bought 1-87224-4 Also Bought
DESCRIPTION
14 MODII HDR SRST UNSHRD .100

Product Highlights
  • Header
  • Header Type = Standard
  • Number of Rows = Single
  • Number of Positions = 14
  • Mating Post Length = 8.08 mm
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less