1-87224-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87224-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87224-1

TE Connectivity / AMP Brand

11 MODII HDR SRST UNSHRD .100

Supplier Image
PRICING per piece  AVAILABILITY real time   
150-299 :$5.01
300-449 :$3.08
450-599 :$2.44
600 + :$2.39
In Stock: 0
Factory Lead-Time: 9 weeks
Can ship 7/23/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 150
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87224-1
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 120
Approved Standards: CSA LR7189 , UL E28476
Board Standoff: Without
Centerline (Pitch): .1 in, 2.54 mm
Connector & Contact Terminates To: Printed Circuit Board
Connector Assembly Type: PCB Mount Header
Connector Style: Plug
Connector Type: Connector Assembly , Header
Contact Base Material: Phosphor Bronze
Contact Current Rating (Max): 3 A
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 15 µin
Contact Protection: Without
Contact Shape: Square
Contact Type: Pin
Contact Underplating Material: Nickel
Dielectric Withstanding Voltage: 750 Vrms
Gasket: Without
Header Type: Unshrouded
High Speed Serial Data Connector: No
High Temperature Housing: No
Housing Color: Black
Housing Material: Thermoplastic
Keyed: No
Mating Alignment: Without
Mating Connector Lock: Without
Mating Post Length: .318 in, 8.08 mm
Number of Positions: 11
Number of Rows: 1
Operating Temperature Range: -65 – 105 °C
Packaging Method: Carton
Packaging Quantity: 120
Panel Mount Feature: Without
PCB Contact Termination Area Plating Material: Brass Alloy , Gold Flash
PCB Mount Orientation: Vertical
PCB Mount Retention: Without
PCB Mounting Style: Through Hole
PCB Thickness (Recommended): .055 in, 1.4 mm
Post Size: .025 in, .64 mm
Product Type: Connector
Row-to-Row Spacing: .1 in, 2.54 mm
Selectively Loaded: No
Stabilizers: Without
Strain Relief: Without
Termination Method to PC Board: Through Hole
Termination Post Length: .125 in, 3.18 mm
UL Flammability Rating: UL 94V-0
Customers Who Bought 1-87224-1 Also Bought
DESCRIPTION
11 MODII HDR SRST UNSHRD .100
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less