1-87224-0 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87224-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87224-0

TE Connectivity / AMP Brand

10 MODII HDR SRST UNSHRD .100

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$3.67
25-49 :$3.30
50-99 :$3.14
100-199 :$2.98
200-499 :$2.83
500-999 :$2.28
1,000-2,499 :$1.83
2,500 + :$1.64
In Stock: 10
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 10?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87224-0
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: N/A
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Customers Who Bought 1-87224-0 Also Bought
DESCRIPTION
10 MODII HDR SRST UNSHRD .100

Product Highlights
  • Header
  • Header Type = Standard
  • Number of Rows = Single
  • Number of Positions = 10
  • Mating Post Length = 8.08 mm
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less