1-87221-0 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87221-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87221-0

TE Connectivity / AMP Brand

11 MODII HDR SRST UNSHRD .150

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-14 :$3.75
15-24 :$3.37
25-49 :$3.20
50-99 :$3.04
100-499 :$2.89
500-999 :$2.26
1,000-2,499 :$1.81
2,500 + :$1.63
In Stock: 269
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 269?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87221-0
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.81 mm
Number of Contacts: 11
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Termination Method: Solder
Operating Temperature: N/A
Customers Who Bought 1-87221-0 Also Bought
DESCRIPTION
11 MODII HDR SRST UNSHRD .150
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less