1-87175-9 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87175-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87175-9

TE Connectivity / AMP Brand

09 LOCKING CLIP HSG SR MRKD

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-25 :$2.0300
26-99 :$1.9200
100-499 :$1.8300
500-999 :$1.7400
1,000-1,999 :$1.6500
2,000-2,999 :$1.0192
3,000-3,999 :$0.8008
4,000 + :$0.7904
In Stock: 254
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
MOQ for out of Stock Qty: 1000
Need More than 254?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87175-9
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 9
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Customers Who Bought 1-87175-9 Also Bought
DESCRIPTION
09 LOCKING CLIP HSG SR MRKD
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less