1-87175-5 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87175-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87175-5

TE Connectivity / AMP Brand

07 LOCKING CLIP HSG SR MRKD

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$1.5900
100-149 :$1.4200
150-249 :$1.3500
250-499 :$1.2900
500-999 :$1.2300
1,000-4,999 :$0.9048
5,000 + :$0.8840
In Stock: 231
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 231?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87175-5
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 7
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Customers Who Bought 1-87175-5 Also Bought
DESCRIPTION
07 LOCKING CLIP HSG SR MRKD
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less