1871731-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1871731-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1871731-1

TE Connectivity / AMP Brand

DYNAMIC D1000 REC CONT 2L PRE TIN REEL

PRICING per piece  AVAILABILITY Updated Today   
1-999 :$0.0777
1,000-1,999 :$0.0740
2,000-3,999 :$0.0417
4,000-5,999 :$0.0402
6,000-11,999 :$0.0341
12,000-23,999 :$0.0324
24,000-71,999 :$0.0308
72,000 + :$0.0293
8470 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/19/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1871731-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 6,000
Termination Method: Crimp
Family: 1871731
Contact Material: Copper Alloy
Wire Size: 18-22 AWG
Packaging: Reel
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 8.6 x 2.84 x 3.23 mm
Contact Size: N/A
Series Name: D-1000
Connector Type: Connector Power
Military Standard: N/R
Contact Type: N/A
Shielded: No
ACCESSORIES (1)
Customers Who Bought 1871731-1 Also Bought
DESCRIPTION
DYNAMIC D1000 REC CONT 2L PRE TIN REEL

Product Highlights
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-1000
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: JP
ECCN: EAR99