1-87159-9 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87159-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87159-9

TE Connectivity / AMP Brand

20 MODI CRMP S-I HSG SR .156CL

Supplier Image
PRICING per piece  AVAILABILITY real time   
200-399 :$4.81
400-599 :$2.96
600-799 :$2.34
800 + :$2.30
In Stock: 0
Factory Lead-Time: 12 weeks
Can ship 8/13/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 200
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87159-9
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Centerline (Pitch): .156 in, 3.96 mm
Connector Style: Receptacle
Contact Type: Socket
For Use With: Header
Housing Color: Black
Housing Material: Thermoplastic
Keyed: Yes
Mating Alignment: With
Mating Alignment Type: Keyed
Mounting Ears: Without
Number of Positions: 20
Number of Rows: 1
Profile: Low
Stamped: No
UL Flammability Rating: UL 94V-0
Customers Who Bought 1-87159-9 Also Bought
DESCRIPTION
20 MODI CRMP S-I HSG SR .156CL
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less