1-87146-4 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87146-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87146-4

TE Connectivity / AMP Brand

40 MODIV HSG COMP DR .150CL

Supplier Image
PRICING per piece  AVAILABILITY real time   
25-49 :$11.61
50-74 :$8.71
75-99 :$7.74
100 + :$7.58
In Stock: 0
Factory Stock: 17
Can ship 6/4/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Factory Lead-Time: 16 weeks
Can ship 9/10/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 25
Need More than 17?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87146-4
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 22
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: N/A
Customers Who Bought 1-87146-4 Also Bought
DESCRIPTION
40 MODIV HSG COMP DR .150CL
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less