1-87133-5 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87133-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87133-5

TE Connectivity / AMP Brand

18 LOCKING CLIP HSG DR .100CL

Supplier Image
PRICING per piece  AVAILABILITY real time   
500-999 :$8.13
1,000-1,499 :$4.30
1,500-1,999 :$3.03
2,000 + :$2.97
In Stock: 0
Factory Lead-Time: 9 weeks
Can ship 7/30/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 500
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87133-5
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Approved Standards: CSA LR7189 , UL E28476
Centerline (Pitch): .1 in, 2.54 mm
Connector & Contact Terminates To: Wire & Cable
Connector Style: Receptacle
Connector Type: Housing
Contact Base Material: Phosphor Bronze
Contact Current Rating (Max): 3 A
Contact Type: Socket
Dielectric Withstanding Voltage: 750 V
Glow Wire Rating: Standard Part - Not Glow Wire
Height: .3 in, 7.62 mm
Housing Color: Black
Housing Configuration: Both Ends Closed
Housing Material: Polyester - GF
Insulation Resistance: 5000 MΩ
Length: .916 in, 23.27 mm
Mating Alignment: Without
Mating Connector Lock: Without
Number of Positions: 18
Number of Rows: 2
Operating Temperature Range: -65 – 105 °C
Operating Voltage: 250 VAC
Packaging Method: Bag
Packaging Quantity: 200
Product Type: Connector
Row-to-Row Spacing: .1 in, 2.54 mm
Stamped: No
Termination Method to Wire & Cable: Crimp
Termination Resistance: 12 mΩ
UL Flammability Rating: UL 94V-0
Customers Who Bought 1-87133-5 Also Bought
DESCRIPTION
18 LOCKING CLIP HSG DR .100CL

Product Highlights
  • Housing
  • Not Preloaded
  • Number of Positions = 18
  • Housing Type = Receptacle
  • Number of Rows = Dual
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less