1-87025-2 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87025-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87025-2

TE Connectivity / AMP Brand

12 MODI CRMP S-I HSG SR .156CL

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$2.87
25-99 :$2.73
100-124 :$2.59
125-249 :$2.46
250-374 :$1.85
375-499 :$1.64
500 + :$1.61
In Stock: 6,708
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
MOQ for out of Stock Qty: 125
Need More than 6,708?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87025-2
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 12
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: N/A
Customers Who Bought 1-87025-2 Also Bought
DESCRIPTION
12 MODI CRMP S-I HSG SR .156CL
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less