1-87025-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87025-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87025-1

TE Connectivity / AMP Brand

12 MODI CRMP S-I HSG SR MRKD

Supplier Image
PRICING per each  AVAILABILITY real time   
1-49 :$2.08
50-99 :$1.88
100-149 :$1.78
150-299 :$1.69
300-899 :$1.61
900-999 :$1.56
1,000-9,999 :$1.12
10,000 + :$0.90
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 7/17/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87025-1
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 150
Centerline (Pitch): .156 in, 3.96 mm
Connector Style: Receptacle
Contact Type: Socket
For Use With: Header , Machine Applied Posts
Housing Color: Black
Housing Material: Thermoplastic
Keyed: No
Mating Alignment: Without
Mounting Ears: Without
Number of Positions: 12
Number of Rows: 1
Profile: Standard
Stamped: Yes
UL Flammability Rating: UL 94V-0
Customers Who Bought 1-87025-1 Also Bought
DESCRIPTION
12 MODI CRMP S-I HSG SR MRKD

Product Highlights
  • Housing
  • Standard Profile
  • Not Keyed
  • Number of Positions = 12
  • Stamped
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less