1-87022-9 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87022-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87022-9

TE Connectivity / AMP Brand

MOD II POST PLTD 15 AU

Supplier Image
PRICING per piece  AVAILABILITY real time   
20,000-39,999 :$0.253
40,000-59,999 :$0.134
60,000-79,999 :$0.092
80,000 + :$0.090
In Stock: 0
Factory Stock: 223,500
Can ship 6/11/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Factory Lead-Time: 15 weeks
Can ship 9/10/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 20000
Need More than 223,500?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87022-9
RoHS: Yes
HTS: 8538908080
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20,000
Connector & Contact Terminates To: Printed Circuit Board
Contact Base Material: Phosphor Bronze
Contact Configuration: Square Post
Contact Current Rating (Max): 3 A
Contact Mating Area Length: .278 in, 7.06 mm
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 15 µin
Contact Shape: Square
Contact Type: Pin
Contact Underplating Material: Nickel
Dielectric Withstanding Voltage: 750 V
Hole Size (Recommended): .036 in, .91 mm
Insulation Resistance: 5000 MΩ
Length: .628 in, 15.95 mm
Operating Temperature Range: -55 – 125 °C
Packaging Method: Reel
Packaging Quantity: 20000
PCB Contact Termination Area Plating Material: Gold
PCB Mount Orientation: Vertical
Product Type: Contact
Solder Tail Contact Plating Thickness: 15 µin
Termination End Plating Material: Gold
Termination End Plating Thickness: 15 µin
Wire Insulation Support: Without
With Insulation Support: Without
Customers Who Bought 1-87022-9 Also Bought
DESCRIPTION
MOD II POST PLTD 15 AU

Product Highlights
  • Contact Type = Square Post
  • Length = 15.95 mm
  • Phosphor Bronze Contact Base Material
  • Gold (15) Contact Plating, Mating Area, Material
  • Packaging Method = Reel
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less