1-87022-7 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87022-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87022-7

TE Connectivity / AMP Brand

MOD II POST PLTD 30 AU

Supplier Image
PRICING per piece  AVAILABILITY real time   
20,000-39,999 :$0.496
40,000-59,999 :$0.253
60,000-79,999 :$0.172
80,000 + :$0.169
In Stock: 0
Factory Stock: 93,621
Can ship 6/4/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Factory Lead-Time: 15 weeks
Can ship 9/4/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 20000
Need More than 93,621?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87022-7
RoHS: Yes
HTS: 8538908080
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 80,000
Connector & Contact Terminates To: Printed Circuit Board
Contact Base Material: Phosphor Bronze
Contact Configuration: Square Post
Contact Current Rating (Max): 3 A
Contact Mating Area Length: .278 in, 7.06 mm
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 30 µin
Contact Shape: Square
Contact Type: Pin
Contact Underplating Material: Nickel
Dielectric Withstanding Voltage: 750 V
Hole Size (Recommended): .036 in, .91 mm
Insulation Resistance: 5000 MΩ
Length: .828 in, 21.03 mm
Operating Temperature Range: -55 – 125 °C
Packaging Method: Package
Packaging Quantity: 80000
PCB Contact Termination Area Plating Material: Gold
PCB Mount Orientation: Vertical
Product Type: Contact
Solder Tail Contact Plating Thickness: 30 µin
Termination End Plating Material: Gold
Termination End Plating Thickness: 30 µin
Wire Insulation Support: Without
With Insulation Support: Without
Customers Who Bought 1-87022-7 Also Bought
DESCRIPTION
MOD II POST PLTD 30 AU
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less