1-869084-3 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-869084-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-869084-3

TE Connectivity / AMP Brand

LGH-3,LEAD ASSY,36 INCH,GREEN

Supplier Image
PRICING per piece  AVAILABILITY real time   
8-14 :$709.16
15-22 :$399.23
23-29 :$268.59
30 + :$263.22
In Stock: 0
Factory Lead-Time: 18 weeks
Can ship 9/24/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 8
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-869084-3
RoHS: Yes
HTS: 8544422000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Assembly Length: 36 in, 914.4 mm
Operating Temperature Range: -55 – 125 °C
Operating Voltage: 40000 VDC
Packaging Quantity: 10
Pigtail Length: .38 in, 9.65 mm
Positive Stop Ferrule: Without
Product Type: Lead Assembly
Shielded: No
Termination Method to Wire & Cable: Pre-Terminated to Cable
Wire/Cable Size: 16 AWG
Customers Who Bought 1-869084-3 Also Bought
DESCRIPTION
LGH-3,LEAD ASSY,36 INCH,GREEN

Product Highlights
  • Lead Assembly
  • 40 kVDC Operating Voltage
  • Lead Assembly Type = Single-End
  • Assembly Length = 914.40 mm
  • Preloaded
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less