1-86566-6 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-86566-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-86566-6

TE Connectivity / AMP Brand

FFC RECP CRIMP S-I

Supplier Image
PRICING per piece  AVAILABILITY real time   
16,250-32,499 :$2.31
32,500-48,749 :$1.18
48,750-64,999 :$0.80
65,000 + :$0.79
In Stock: 0
Factory Lead-Time: 15 weeks
Can ship 9/3/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 16250
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-86566-6
RoHS: Yes
HTS: 8538908040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 13,000
Centerline (Pitch): .1 in, 2.54 mm
Circuit Application: Signal
Conductor Width: 1.27 mm, 1.82 mm
Connector & Contact Terminates To: Wire & Cable
Connector Mounting Type: Cable Mount
Connector System: Cable-to-Cable
Contact Base Material: Phosphor Bronze
Contact Current Rating (Max): 2 A
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 50 µin
Contact Type: Socket
Contact Underplating Material: Nickel
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Packaging Method: Reel
PCB Contact Termination Area Plating Material: Gold
Product Type: Contact
Sealable: No
Solder Tail Contact Plating Thickness: 50 µin, Crimp µin
Termination Method to Wire & Cable: Crimp
Wire Insulation Diameter: .04 – .056 in, 1.02 – 1.42 mm
Wire Range: .12 – .4 mm², 26 – 22 AWG
Wire/Cable Type: Round Wire, Discrete
Customers Who Bought 1-86566-6 Also Bought
DESCRIPTION
FFC RECP CRIMP S-I

Product Highlights
  • Socket
  • Contact Type = Receptacle
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • 2.54 mm Centerline
  • Wire/Cable Type = Round Wire, Discrete
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less