1-86477-1 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-86477-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-86477-1

TE Connectivity / AMP Brand

MOD I RECP STMPD/REREELED

Supplier Image
PRICING per piece  AVAILABILITY real time   
5,000-9,999 :$0.216
10,000-14,999 :$0.133
15,000-19,999 :$0.105
20,000 + :$0.103
In Stock: 0
Factory Lead-Time: 9 weeks
Can ship 7/30/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 5000
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-86477-1
RoHS: Yes
HTS: 8538908040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Contact Type: Signal
Gender: SKT
Contact Size: N/A
Wire Size: N/A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Current Rating: 5 A
Termination Method: Solder
Customers Who Bought 1-86477-1 Also Bought
DESCRIPTION
MOD I RECP STMPD/REREELED
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less