1-86401-4 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-86401-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-86401-4

TE Connectivity / AMP Brand

06 MODIV HSG COMP SR .125CL

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 7/23/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-86401-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Centerline (Pitch): .1 in, 3.18 mm
Connector & Contact Terminates To: Wire & Cable
Connector Style: Receptacle
Connector Type: Housing
Contact Base Material: Beryllium Copper
Contact Current Rating (Max): 3 A
Contact Layout: Inline
Contact Type: Socket
Glow Wire Rating: Standard Part - Not Glow Wire
Height: .12 in, 3.04 mm
Housing Color: Black
Housing Configuration: Both Ends Closed
Housing Material: Nylon - GF
Length: .73 in, 18.66 mm
Mating Alignment: With
Mating Connector Lock: Without
Number of Positions: 6
Number of Rows: 1
Operating Temperature Range: -65 – 105 °C
Operating Voltage: 250 VAC
Packaging Method: Package
Packaging Quantity: 1
Product Type: Connector
Strain Relief: Without
Termination Method to Wire & Cable: Crimp
UL Flammability Rating: UL 94V-0
Customers Who Bought 1-86401-4 Also Bought
DESCRIPTION
06 MODIV HSG COMP SR .125CL
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less