1-863705-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-863705-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-863705-2

TE Connectivity / AMP Brand

LGH-1L LEAD SGL MLD END

Supplier Image
PRICING per piece  AVAILABILITY real time   
4-7 :$239.22
8-10 :$147.21
11-14 :$127.14
15 + :$124.59
In Stock: 0
Factory Lead-Time: 18 weeks
Can ship 9/25/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 4
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-863705-2
RoHS: Yes
HTS: 8544602000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 15
Assembly Length: 12 in, 304.8 mm
Operating Temperature Range: -55 – 125 °C
Operating Voltage: 25000 VDC
Packaging Quantity: 20
Pigtail Length: .38 in, 9.65 mm
Positive Stop Ferrule: Without
Product Type: Lead Assembly
Shielded: No
Termination Method to Wire & Cable: Pre-Terminated to Cable
Wire/Cable Size: 16 AWG
Customers Who Bought 1-863705-2 Also Bought
DESCRIPTION
LGH-1L LEAD SGL MLD END
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less