1-86264-7 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-86264-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-86264-7

TE Connectivity / AMP Brand

26 MODIV HSG COMP DR .100 EARS

Supplier Image
PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$15.24
2,000-2,999 :$7.78
3,000-3,999 :$5.30
4,000 + :$5.19
In Stock: 0
Factory Lead-Time: 14 weeks
Can ship 8/28/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 1000
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-86264-7
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Centerline (Pitch): .1 in, 2.54 mm
Connector Style: Receptacle
Connector Type: Housing
Contact Base Material: Beryllium Copper
Contact Current Rating (Max): 3 A
Contact Type: Socket
Glow Wire Rating: Standard Part - Not Glow Wire
Height: .24 in, 6.1 mm
Housing Color: Black
Housing Configuration: Both Ends Closed
Housing Material: Nylon - GF
Length: 1.8 in, 45.72 mm
Mating Alignment: Without
Mating Connector Lock: Without
Number of Positions: 26
Number of Rows: 2
Operating Temperature Range: -65 – 105 °C
Operating Voltage: 250 VAC
Packaging Method: Package
Packaging Quantity: 1
Product Type: Connector
Row-to-Row Spacing: .1 in, 2.54 mm
Strain Relief: Without
Termination Method to Wire & Cable: Crimp
UL Flammability Rating: UL 94V-0
Customers Who Bought 1-86264-7 Also Bought
DESCRIPTION
26 MODIV HSG COMP DR .100 EARS

Product Highlights
  • Connector
  • Not Preloaded
  • Housing Gender = Connector - Receptacle
  • Accepts Contact Gender = Receptacle
  • 2.54 mm Centerline
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less