1-862550-4 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-862550-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-862550-4

TE Connectivity / AMP Brand

LGH-1 DBL MOLDED END LEAD

Supplier Image
PRICING per piece  AVAILABILITY real time   
3-4 :$768.32
5-7 :$488.11
8-9 :$322.01
10 + :$315.57
In Stock: 0
Factory Lead-Time: 18 weeks
Can ship 9/28/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 3
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-862550-4
RoHS: Yes
HTS: 3926909980
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Assembly Length: 177.8 mm, 7.005 in
Contact Type: Socket
Operating Temperature Range: -55 – 125 °C
Operating Voltage: 20000 VDC
Packaging Quantity: 10
Positive Stop Ferrule: With
Product Type: Lead Assembly
Shielded: No
Wire/Cable Size: 16 AWG
Customers Who Bought 1-862550-4 Also Bought
DESCRIPTION
LGH-1 DBL MOLDED END LEAD

Product Highlights
  • Lead Assembly
  • 20 kVDC Operating Voltage
  • Lead Assembly Type = Double-End
  • Assembly Length = 177.80 mm
  • Preloaded
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less