1-862550-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-862550-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-862550-1

TE Connectivity / AMP Brand

LGH 1 DBL ENDED LEAD POS STOP

Supplier Image
PRICING per piece  AVAILABILITY real time   
3-4 :$1252.08
5-7 :$795.44
8-9 :$524.77
10 + :$514.27
In Stock: 0
Factory Lead-Time: 18 weeks
Can ship 9/25/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 3
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-862550-1
RoHS: Yes
HTS: 8544700000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Assembly Length: 110 in, 2794 mm
Operating Temperature Range: -55 – 125 °C
Operating Voltage: 20000 VDC
Packaging Quantity: 1
Positive Stop Ferrule: With
Product Type: Lead Assembly
Shielded: No
Wire/Cable Size: 16 AWG
Customers Who Bought 1-862550-1 Also Bought
DESCRIPTION
LGH 1 DBL ENDED LEAD POS STOP

Product Highlights
  • Lead Assembly
  • 20 kVDC Operating Voltage
  • Lead Assembly Type = Double-End
  • Assembly Length = 2,794.00 mm
  • Barrel Depth = 22.35 mm
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less