1-862548-6 TE Connectivity / AMP Brand | Cable Assembly Other
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-862548-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
3-4 :$261.24
5-7 :$192.91
8-9 :$143.18
10 + :$140.31
In Stock: 0
Factory Lead-Time: 18 weeks
Can ship 9/24/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 3
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-862548-6
RoHS: Yes
HTS: 8544602000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Cable Length: 0.914 m
Cable Type: Lead
Connector Type: 1POS LGH to 1POS LGH
Connector Type A: 1POS LGH
Connector Type B: 1POS LGH
Contact Termination: N/A
Family: 862548
Gender: SKT-SKT
Maximum Current Rating: N/A
Maximum Voltage Rating: 15000 VDC
Operating Temperature: -55 to 125 °C
Wire Size: 16 AWG
Customers Who Bought 1-862548-6 Also Bought
DESCRIPTION
LGH 1/2 DBL MLD END

Product Highlights
  • Lead Assembly
  • 15 kVDC Operating Voltage
  • Lead Assembly Type = Double-End
  • Assembly Length = 914.40 mm
  • With Contacts
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less