1-862545-4 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-862545-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-862545-4

TE Connectivity / AMP Brand

LEAD, SGL END ASSY, LGH

Supplier Image
PRICING per piece  AVAILABILITY real time   
3-4 :$165.38
5-7 :$148.85
8-9 :$124.04
10 + :$121.56
In Stock: 0
Factory Lead-Time: 18 weeks
Can ship 9/24/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 3
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-862545-4
RoHS: Yes
HTS: 8544602000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Assembly Length: 14 in, 355.6 mm
Connector & Contact Terminates To: Wire & Cable
Operating Temperature Range: -55 – 125 °C
Operating Voltage: 10000 VDC
Packaging Quantity: 20
Pigtail Length: .38 in, 9.65 mm
Positive Stop Ferrule: With
Product Type: Lead Assembly
Shielded: No
Termination Method to Wire & Cable: Pre-Terminated to Cable
Wire/Cable Size: 16 AWG
Customers Who Bought 1-862545-4 Also Bought
DESCRIPTION
LEAD, SGL END ASSY, LGH
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less