1-862545-3 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-862545-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-862545-3

TE Connectivity / AMP Brand

LEAD, SGL END ASSY, LGH

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 7/16/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-862545-3
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Assembly Length: 13 in, 330.2 mm
Connector & Contact Terminates To: Wire & Cable
Operating Temperature Range: -55 – 125 °C
Operating Voltage: 10000 VDC
Packaging Quantity: 20
Pigtail Length: .38 in, 9.65 mm
Positive Stop Ferrule: With
Product Type: Lead Assembly
Shielded: No
Termination Method to Wire & Cable: Pre-Terminated to Cable
Wire/Cable Size: 16 AWG
Customers Who Bought 1-862545-3 Also Bought
DESCRIPTION
LEAD, SGL END ASSY, LGH
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less