1-862484-0 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-862484-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-862484-0

TE Connectivity / AMP Brand

VRL-1L RUGDZ SHLD ASY

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 7/17/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-862484-0
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Assembly Length: 20.25 in, 514.35 mm
Contact Type: Socket
Operating Temperature Range: -55 – 125 °C
Operating Voltage: 25000 VDC
Packaging Quantity: 1
Pigtail Length: .44 in, 11.17 mm
Positive Stop Ferrule: With
Product Type: Lead Assembly
Termination Method to Wire & Cable: Pre-Terminated to Cable
Wire/Cable Size: 16 AWG
Customers Who Bought 1-862484-0 Also Bought
DESCRIPTION
VRL-1L RUGDZ SHLD ASY
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less