1-862435-5 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-862435-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-862435-5

TE Connectivity / AMP Brand

2 CAV. RECEPTACLE KIT (LGH)

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 7/20/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-862435-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Accepts Wire Insulation Diameter Range: .2 in, 5.08 mm
Assembly or Kit: Kit
Cable Exit Angle: 180 °
Centerline (Pitch): .1 in, 2.54 mm
Connector Mounting Type: Bulkhead
Contact Current Rating (Max): 5 A
Contact Mating Area Plating Material: Gold Over Nickel
Contact Retention: With
Contact Type: Socket
Height: 31.75 mm
Housing Material: Polyester
Housing Type: Receptacle
Length: 59.944 mm
Mating Alignment: With
Mating Retention: Without
Number of Positions: 2
Number of Rows: 1
Operating Voltage: 10000 VDC
Packaging Method: Package
Row-to-Row Spacing: .1 in, 2.54 mm
Sealed Condition: Not Sealed
Shielded: No
Termination Method to Wire & Cable: Crimp
Width: 18.161 mm
Wire/Cable Size: .8 – 1.4 mm², 18 – 16 AWG
Customers Who Bought 1-862435-5 Also Bought
DESCRIPTION
2 CAV. RECEPTACLE KIT (LGH)
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less