1-86182-8 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-86182-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-86182-8

TE Connectivity / AMP Brand

MOD I POST LP

Supplier Image
PRICING per piece  AVAILABILITY real time   
12,500-24,999 :$1.87
25,000-37,499 :$0.95
37,500-49,999 :$0.65
50,000 + :$0.64
In Stock: 0
Factory Lead-Time: 23 weeks
Can ship 10/30/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 12500
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-86182-8
RoHS: Yes
HTS: 8538908040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Comment: Minimum nominal centerline spacing between adjacent contacts is .125. , Post center may vary depending on requirements. , Strip form posts applied with Insertion Machine Number 3-457382-1, includes power unit and applicator.
Connector & Contact Terminates To: Printed Circuit Board
Contact Base Material: Brass
Contact Current Rating (Max): 5 A
Contact Mating Area Length: .48 in, 12.19 mm
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 30 µin
Contact Resistance: 12 mΩ
Contact Type: Post
Contact Underplating Material: Nickel
Dielectric Withstanding Voltage: 1200 VAC
Hole Size (Recommended): .078 in, 1.98 mm
Insulation Resistance: 5000 MΩ
Mating Post Length: .48 in, 12.19 mm
Operating Temperature Range: -65 – 105 °C
Packaging Method: Loose Piece
Packaging Quantity: 1000
PCB Contact Termination Area Plating Material: Gold
PCB Mount Orientation: Vertical
Product Type: Contact
Termination End Plating Material: Gold Over Nickel
Termination End Plating Thickness: 30 µin
Termination Post Length: .187 in, 4.75 mm
Wire Insulation Support: Without
With Insulation Support: Without
Customers Who Bought 1-86182-8 Also Bought
DESCRIPTION
MOD I POST LP
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less