1-86177-5 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-86177-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-86177-5

TE Connectivity / AMP Brand

16 MODIV HSG COMP DR .100CL

Supplier Image
PRICING per piece  AVAILABILITY real time   
50-99 :$25.80
100-149 :$15.88
150-199 :$12.57
200 + :$12.32
In Stock: 0
Factory Lead-Time: 14 weeks
Can ship 8/31/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 50
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-86177-5
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Approved Standards: CSA LR7189 , UL E28476
Centerline (Pitch): .1 in, 2.54 mm
Color: Black
Comment: Strain reliefs are available and may be purchased separately.
Connector & Contact Terminates To: Wire & Cable
Connector Style: Receptacle
Connector Type: Housing
Contact Base Material: Phosphor Bronze
Contact Current Rating (Max): 3 A
Contact Type: Socket
Dielectric Withstanding Voltage: 750 V
For Use With: Header
Glow Wire Rating: Standard Part - Not Glow Wire
Height: .24 in, 6.1 mm
Housing Color: Black
Housing Configuration: Both Ends Closed
Housing Material: Nylon - GF
Insulation Resistance: 5000 MΩ
Length: .8 in, 20.23 mm
Mating Alignment: Without
Mating Connector Lock: Without
Number of Positions: 16
Number of Rows: 2
Operating Temperature Range: -65 – 105 °C
Operating Voltage: 250 VAC
Packaging Method: Package
Packaging Quantity: 1
Product Type: Connector
Row-to-Row Spacing: .1 in, 2.54 mm
Stamped: No
Strain Relief: Without
Termination Method to Wire & Cable: Crimp
Termination Resistance: 12 mΩ
UL Flammability Rating: UL 94V-0
Customers Who Bought 1-86177-5 Also Bought
DESCRIPTION
16 MODIV HSG COMP DR .100CL

Product Highlights
  • Housing
  • Not Preloaded
  • Number of Positions = 16
  • Housing Type = Receptacle
  • Number of Rows = Dual
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less