1-86177-3 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-86177-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-86177-3

TE Connectivity / AMP Brand

12 MODIV HSG COMP DR .100CL

Supplier Image
PRICING per piece  AVAILABILITY real time   
125-249 :$6.98
250-374 :$4.29
375-499 :$3.40
500 + :$3.33
In Stock: 0
Factory Lead-Time: 14 weeks
Can ship 8/27/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 125
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-86177-3
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Approved Standards: CSA LR7189 , UL E28476
Centerline (Pitch): .1 in, 2.54 mm
Color: Black
Comment: Strain reliefs are available and may be purchased separately.
Connector & Contact Terminates To: Wire & Cable
Connector Style: Receptacle
Connector Type: Housing
Contact Base Material: Phosphor Bronze
Contact Current Rating (Max): 3 A
Contact Type: Socket
Dielectric Withstanding Voltage: 750 V
For Use With: Header
Glow Wire Rating: Standard Part - Not Glow Wire
Height: .24 in, 6.1 mm
Housing Color: Black
Housing Configuration: Both Ends Closed
Housing Material: Nylon - GF
Insulation Resistance: 5000 MΩ
Length: .6 in, 15.23 mm
Mating Alignment: Without
Mating Connector Lock: Without
Number of Positions: 12
Number of Rows: 2
Operating Temperature Range: -65 – 105 °C
Operating Voltage: 250 VAC
Packaging Method: Package
Packaging Quantity: 1
Product Type: Connector
Row-to-Row Spacing: .1 in, 2.54 mm
Stamped: No
Strain Relief: Without
Termination Method to Wire & Cable: Crimp
Termination Resistance: 12 mΩ
UL Flammability Rating: UL 94V-0
Customers Who Bought 1-86177-3 Also Bought
DESCRIPTION
12 MODIV HSG COMP DR .100CL

Product Highlights
  • Housing
  • Housing Type = Housing - Receptacle
  • Housing Accepts Contact Type = Receptacle
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 2.54 mm
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less