1857997-1 TE Connectivity / AMP Brand | Connector Backplane
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO

1857997-1

TE Connectivity / AMP Brand

Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$23.91
10-44 :$22.72
45-89 :$21.58
90-134 :$13.28
135-179 :$10.51
180 + :$10.30
In Stock: 12
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
MOQ for out of Stock Qty: 45
Need More than 12?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1857997-1
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12
Type: Hard Metric
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 110
Termination Method: Press Fit
Operating Temperature: N/A
Customers Who Bought 1857997-1 Also Bought
DESCRIPTION
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less