185315-1 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
185315-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

185315-1

TE Connectivity / AMP Brand

Connector Accessories 8 POS Power Cover Polybutylene Terephthalate Black

PRICING per each  AVAILABILITY Updated Today   
1 + :$0.83
108 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
16 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 185315-1
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,400
Type: Cover
Family: 185315
Operating Temperature: N/A
Dimension: 35.3 mm
Customers Who Bought 185315-1 Also Bought
DESCRIPTION
Connector Accessories 8 POS Power Cover Polybutylene Terephthalate Black

Product Highlights
  • Cover
  • Number of Positions = 18

Search Keywords:

Wire Termination and Splices, VDA, MPQ, PQ, power, terminal and splices, dead end plug,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926909790
ECCN: EAR99