185311-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
185311-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

185311-1

TE Connectivity / AMP Brand

RCPT HSG FOR MQS 6W

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.81
25-99 :$1.72
100-999 :$1.64
1,000-1,749 :$1.56
1,750-3,499 :$1.48
3,500-5,249 :$0.78
5,250-6,999 :$0.55
7,000 + :$0.54
In Stock: 4,912
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
MOQ for out of Stock Qty: 1750
12 views in the last month Popularity 
Need More than 4,912?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 185311-1
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 7,000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: N/A
Customers Who Bought 185311-1 Also Bought
DESCRIPTION
RCPT HSG FOR MQS 6W

Product Highlights
  • Housing
  • Number of Positions = 6
  • Without Tab Contacts
  • Without 2.5mm Pin Diameter Contacts
  • Without Fiber Optic Contacts
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less