185001-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
185001-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

185001-1

TE Connectivity / AMP Brand

4P TAB JPT HOUSING

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 2,250
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 185001-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Body Material: PBT
Cable Exit Angle: 180 °
Centerline (Pitch): .197 in, 5 mm
Circuit Application: Signal
Color: Black
Connector Position Assurance Capable: No
Connector Style: Housing for male terminals
Connector System: Wire-to-Wire
Height: .834 in, 21.2 mm
Hybrid Connector: No
Length: 1.07 in, 27.3 mm
Mating Tab Width: .11 in, 2.8 mm
Mounting Feature: Yes
Nominal Voltage Architecture: 12 V
Number of Positions: 4
Number of Rows: 1
Operating Temperature Range: -40 – 85 °C, -40 – 185 °F
Packaging Method: Box
Packaging Quantity: 1500
Polarized: Yes
Primary Locking Feature: On The Terminal
Sealable: Yes
Serviceable: Yes
Strain Relief: No
Terminal Position Assurance: No
UL Flammability Rating: UL 94-HB
Width: 1.49 in, 38 mm
Customers Who Bought 185001-1 Also Bought
DESCRIPTION
4P TAB JPT HOUSING
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less