1-84981-5 TE Connectivity / AMP Brand | Connector FFC-FPC
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-84981-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-84981-5

TE Connectivity / AMP Brand

1MM FFC SMT H ASSY 15P EMBOSS

PRICING per piece  AVAILABILITY Updated Today   
1-249 :$0.30796
250-499 :$0.2933
500-749 :$0.2839
750-1,499 :$0.2704
1,500-2,999 :$0.2621
3,000-7,499 :$0.2486
7,500-13,499 :$0.2361
13,500-24,999 :$0.2246
25,000 + :$0.2184
7283 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/16/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
Minimum Order: 250
Order Increments: 250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-84981-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,500
Type: FFC Connector
Termination Method: Solder
Maximum Voltage Rating: 125 VAC
Family: 84981
Pitch: 1 mm
Wire Size: N/A
Contact Gender: SKT
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 15
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Operating Temperature: -20 to 85 °C
Dimension: 18 x 6.3 x 3 mm
Customers Who Bought 1-84981-5 Also Bought
DESCRIPTION
1MM FFC SMT H ASSY 15P EMBOSS

Product Highlights
  • 1.00 mm Centerline
  • Number of Positions = 15
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Top
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: SG
ECCN: EAR99