surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-84953-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-84953-2

TE Connectivity / AMP Brand

1MM FPC HORZ.TOP CONT.ASSY 12P

PRICING per piece  AVAILABILITY real time   
1-599 :$0.570
600-1,199 :$0.510
1,200-2,399 :$0.462
2,400-3,599 :$0.439
3,600-5,999 :$0.417
6,000-9,999 :$0.384
10,000-24,999 :$0.299
25,000 + :$0.284
803 can ship today
In our stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-84953-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,200
Type: FPC Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 84953
Pitch: 1 mm
Wire Size: N/A
Contact Gender: SKT
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Operating Temperature: N/A
Dimension: 19.92 x 6.54 x 2.56 mm
Customers Who Bought 1-84953-2 Also Bought
DESCRIPTION
1MM FPC HORZ.TOP CONT.ASSY 12P

Product Highlights
  • 1.00 mm Centerline
  • Number of Positions = 12
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Top
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?