surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-84952-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-84952-0

TE Connectivity / AMP Brand

1MM FPC HORZ.BTTM CONT.ASS.10P

PRICING per piece  AVAILABILITY real time   
1-24 :$0.461
25-99 :$0.452
100-249 :$0.443
250-499 :$0.434
500-999 :$0.425
1,000-2,499 :$0.342
2,500-4,999 :$0.337
5,000 + :$0.333
29,213 can ship today
In our stock 
4,500 can ship 6/5/17
Available Factory Stock 
More available to ship 8/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-84952-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,500
Type: FPC Connector
Termination Method: Solder
Maximum Voltage Rating: 200 VAC
Family: 84952
Pitch: 1 mm
Wire Size: N/A
Contact Gender: SKT
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 10
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Operating Temperature: -40 to 85 °C
Dimension: 17.92 x 6.54 x 2.56 mm
Customers Who Bought 1-84952-0 Also Bought
DESCRIPTION
1MM FPC HORZ.BTTM CONT.ASS.10P

Product Highlights
  • 1.00 mm Centerline
  • 10 Positions
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Bottom
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?