184392-2 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
184392-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

184392-2

TE Connectivity / AMP Brand

2X2 PLG ASY, KEY A, W/O CPA C3, natural

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.4200
25-99 :$1.3500
100-249 :$1.2800
250-499 :$1.2200
500-749 :$0.9152
750-999 :$0.8528
1,000 + :$0.8320
In Stock: 1,000
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 1,000?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 184392-2
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 4
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: N/A
Operating Temperature: -40 to 125 °C
Customers Who Bought 184392-2 Also Bought
DESCRIPTION
2X2 PLG ASY, KEY A, W/O CPA C3, natural
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less