184355-2 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
184355-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

184355-2

TE Connectivity / AMP Brand

2X2 CAP ASSEMBLY, B KEY, GRAY,

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.44
25-99 :$2.32
100-499 :$2.20
500-999 :$2.09
1,000-2,499 :$1.99
2,500 + :$1.89
230 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 184355-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Termination Method: Crimp
Maximum Voltage Rating: N/A
Family: 184355
Contact Material: N/R
Housing Color: Gray
Pitch: N/A
Wire Size: N/A
Contact Plating: N/R
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Housing Material: Polybutylene Terephthalate
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -40 to 125 °C
Dimension: 19.6 x 29.49 x 36.5 mm
Number of Rows: 2
Customers Who Bought 184355-2 Also Bought
DESCRIPTION
2X2 CAP ASSEMBLY, B KEY, GRAY,

Product Highlights
  • Housing
  • Housing Type = Receptacle (Cap)
  • Number of Positions = 4 (2x2)
  • Color = Gray
  • Keying = B
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99