184235-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
184235-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

184235-1

TE Connectivity / AMP Brand

RECEPT,PIDG FASTON 16-14 187

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-499 :$0.258
500-999 :$0.219
1,000-1,999 :$0.197
2,000-2,999 :$0.178
3,000-4,999 :$0.169
5,000-9,999 :$0.160
10,000-24,999 :$0.147
25,000 + :$0.128
In Stock: 3,868
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 3,868?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 184235-1
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 3.84 mm²
Stud Size: N/A
Dimension: 20.32 x 5.8 mm
Wire Size: 14-16 AWG
Color: Blue
Operating Temperature: N/A
Customers Who Bought 184235-1 Also Bought
DESCRIPTION
RECEPT,PIDG FASTON 16-14 187

Product Highlights
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
  • Tab Fit = 4.75 x 0.81 mm
  • Insulation Diameter = 4.32 [.170] Max. mm [in]
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less