184204-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
184204-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

184204-1

TE Connectivity / AMP Brand

DG 22-16COM 22-18MIL HT R 10

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$5.37
25-99 :$5.10
100-249 :$4.84
250-499 :$4.60
500-749 :$2.83
750-999 :$2.24
1,000 + :$2.19
In Stock: 700
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 700?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 184204-1
RoHS: Yes
HTS: 8538908040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Ring Tongue Terminal
Gender: N/A
Tab Size: N/A
Stud Size: 4.82 mm
Wire Size: 16-22 AWG
Color: N/R
Operating Temperature: 649(Max) °C
ACCESSORIES (2)
Customers Who Bought 184204-1 Also Bought
DESCRIPTION
DG 22-16COM 22-18MIL HT R 10

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = DIAMOND GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less