184163-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
184163-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

184163-1

TE Connectivity / AMP Brand

2 POS. CAP HSG., KEY A

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$1.25
25-49 :$1.18
50-99 :$1.13
100-249 :$1.06
250-499 :$1.02
500 + :$1.01
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 4/16/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 184163-1
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: N/A
Maximum Current Rating: 10/Contact A
Operating Temperature: -40 to 125 °C
Customers Who Bought 184163-1 Also Bought
DESCRIPTION
2 POS. CAP HSG., KEY A

Product Highlights
  • Housing
  • Housing Type = Receptacle (Cap)
  • Number of Positions = 2
  • Color = Black
  • Keying = A
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less