184150-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
184150-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

184150-1

TE Connectivity / AMP Brand

TERMINAL R 90 DEG PG 2 10

Supplier Image
PRICING per each  AVAILABILITY real time   
1-499 :$1.91
500-749 :$1.44
750-999 :$1.27
1,000 + :$1.25
In Stock: 992
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
MOQ for out of Stock Qty: 250
Need More than 992?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 184150-1
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Ring Tongue Terminal
Gender: N/A
Tab Size: N/A
Stud Size: 4.82 mm
Wire Size: 2 AWG
Color: Red
Operating Temperature: 105(Max) °C
Customers Who Bought 184150-1 Also Bought
DESCRIPTION
TERMINAL R 90 DEG PG 2 10

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Bent 90 Degrees
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less