184141-1 TE Connectivity / AMP Brand | Connector Accessories
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
184141-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

184141-1

TE Connectivity / AMP Brand

WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$0.190
25-99 :$0.126
100-249 :$0.104
250-499 :$0.103
500-999 :$0.073
1,000-4,999 :$0.067
5,000-9,999 :$0.045
10,000 + :$0.042
In Stock: 94,150
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
11 views in the last month Popularity 
Need More than 94,150?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 184141-1
RoHS: Yes
HTS: 3926904590
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Wire Seal
Dimension: 7.45 x 4.7 mm
Operating Temperature: N/A
Customers Who Bought 184141-1 Also Bought
DESCRIPTION
WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM

Product Highlights
  • Seal Protector
  • Insulation Diameter = 2.20-2.70 [.086-.106] mm [in]
  • Color = Purple
  • GET 0.64 Connector System
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less