surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
184139-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

184139-1

TE Connectivity / AMP Brand

WIRE SEAL,RUBBER,SENSOR,BLUE

PRICING per each  AVAILABILITY real time   
1-24 :$0.245
25-99 :$0.157
100-249 :$0.148
250-499 :$0.135
500 + :$0.131
78,128 can ship today
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 184139-1
RoHS: Yes
Type: Wire Seal
Family: 184139
Operating Temperature: N/A
Dimension: 7.45 x 4.8mm
Customers Who Bought 184139-1 Also Bought
DESCRIPTION
WIRE SEAL,RUBBER,SENSOR,BLUE

Product Highlights
  • Seal Protector
  • Insulation Diameter = 1.20-1.70 [.047-.067] mm [in]
  • Color = Blue
PART CLASSIFICATION DATA
HTS: 4016935050
COO: US
ECCN: EAR99
DID YOU KNOW?