184116-2 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
184116-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

184116-2

TE Connectivity / AMP Brand

2 POS. PLUG ASSY, KEY H 1/2

PRICING per piece  AVAILABILITY Updated Today   
1-899 :$0.8008
900-1,349 :$0.5928
1,350-1,799 :$0.5304
1,800 + :$0.5200
1545 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 184116-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Color: Black
Number of Positions: 2
Strain Relief: No
Body Material: PBT GF
Length: .87 in, 22 mm
Height: .95 in, 24.1 mm
Operating Voltage: 125 VDC
Width: 1.087 in, 27.6 mm
Cable Exit Angle: 180 °
Centerline (Pitch): .197 in, 5 mm
Connector Position Assurance Capable: No
Connector Style: Housing for female terminals
Connector System: Wire-to-Board , Wire-to-Device , Wire-to-Wire
Hybrid Connector: No
Mounting Feature: No
Number of Rows: 1
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Packaging Method: Package
Packaging Quantity: 1
Polarized: No
Primary Locking Feature: Integrated in Housing
Sealable: Yes
Serviceable: Yes
Terminal Position Assurance: No
UL Flammability Rating: UL 94-HB
Nominal Voltage Architecture: 12 V, 125 V, 24 V, 42 V, 48 V, 80 V, 90 V
Customers Who Bought 184116-2 Also Bought
DESCRIPTION
2 POS. PLUG ASSY, KEY H 1/2

Product Highlights
  • Housing
  • Housing Type = Plug
  • Without Connector Position Assurance
  • Number of Positions = 2
  • Color = Black
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99