184095-1 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
184095-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

184095-1

TE Connectivity / AMP Brand

RECPT, CONTACT .070, AUPHBZ

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$0.423
25-99 :$0.403
100-499 :$0.382
500-999 :$0.364
1,000-4,999 :$0.266
5,000-9,999 :$0.261
10,000-23,999 :$0.255
24,000 + :$0.250
In Stock: 138,732
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 138,732?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 184095-1
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 24,000
Contact Type: Power
Gender: SKT
Contact Size: N/A
Wire Size: 17-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Current Rating: N/A
Termination Method: Crimp
Customers Who Bought 184095-1 Also Bought
DESCRIPTION
RECPT, CONTACT .070, AUPHBZ

Product Highlights
  • Contact
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.60-2.10 [.063-.083] mm [in]
  • Phosphor Bronze Contact Material
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less