184066-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
184066-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

184066-1

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 6 10MM

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.770
100-299 :$0.690
300-499 :$0.620
500-999 :$0.590
1,000-1,999 :$0.560
2,000-4,999 :$0.520
5,000-9,999 :$0.466
10,000 + :$0.452
In Stock: 4,970
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Factory Stock: 900
Can ship 2/26/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 5,870?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 184066-1
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Ring Tongue Terminal
Gender: N/A
Tab Size: N/A
Stud Size: 10 mm
Wire Size: 6 AWG
Color: N/R
Operating Temperature: 170(Max) °C
Customers Who Bought 184066-1 Also Bought
DESCRIPTION
TERMINAL,SOLIS R 6 10MM

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less